Texas Instruments SN74ABT853DWR

IC Txrx 8-9 Bit Non-inv 24SOIC / Bus Xcvr Single 8-CH 3-ST 24-PIN SOIC T/r
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT853DWR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages18 years ago

Sierra IC

iiiC

Inventory History

3 month trend:
-1.43%

CAD Models

Download Texas Instruments SN74ABT853DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.31
$ 3.61
Stock
274,780
211,779
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
2
Number of Bits per Element
8
8
Low Level Output Current
32 mA
64 mA
High Level Output Current
64 mA
64 mA
Propagation Delay
5.3 ns
5.3 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT853DWR.

Related Parts

Texas InstrumentsSN74ABT833DWR
8-Bit to 9-Bit Parity Bus Transceivers 24-SOIC -40 to 85
Texas InstrumentsSN74ABT657ADW
Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SOIC -40 to 85
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 20-SOP
Texas InstrumentsSN74LVTH2952NSR
3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SO -40 to 85
74ACT Series 2 to 6 V Octal Transceiver/Register w/ 3-St Outputs - SOIC-20

Descriptions

Descriptions of Texas Instruments SN74ABT853DWR provided by its distributors.

IC TXRX 8-9BIT NON-INV 24SOIC / Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R
24mA Non-inverting Push-pull type 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm
74ABT853 Tape & Reel (TR) WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION Not Qualified logic driver 32mA 64mA 5.3ns 2.65mm 5V
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.