Texas Instruments SN74ABT652DBR

Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85
$ 1.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT652DBR.

Texas Instruments

Datasheet13 pages15 years ago
Datasheet13 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT652DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1
$ 1
Stock
160,311
250,702
250,702
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
32 mA
32 mA
High Level Output Current
64 mA
64 mA
64 mA
Propagation Delay
7.4 ns
5.1 ns
5.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

NXP Semiconductors74ABT543ADB,118
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
NXP Semiconductors74ABT652ADB,118
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
Texas InstrumentsSN74ABT620DBR
Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85
8 64mA 4.5V~5.5V 32mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS
8 64mA 4.5V~5.5V 32mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS
Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs

Descriptions

Descriptions of Texas Instruments SN74ABT652DBR provided by its distributors.

Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP T/R
IC TXRX NON-INVERT 5.5V 24SSOP
Transceiver Logic IC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:ABT; Package/Case:24-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.