Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT646PW

8 64mA 4.5V~5.5V 32mA 1 TSSOP-24 Buffer/Driver/Transceiver ROHS
$ 1.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT646PW.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT646PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.192
$ 1.03
$ 1.03
Stock
142,191
228,798
228,798
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
32 mA
32 mA
High Level Output Current
64 mA
64 mA
64 mA
Propagation Delay
9.5 ns
5.1 ns
5.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT646PW.

Related Parts

Texas InstrumentsSN74ABT543APW
Octal egistered Transceivers With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVTH543PWR
3.3-V ABT Octal Registered Transceivers With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74AHCT245PWRG4
Bus Transceiver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
6mA 8 4.5V~5.5V 6mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74ABT646PW provided by its distributors.

8 64mA 4.5V~5.5V 32mA 1 TSSOP-24 Buffer/Driver/Transceiver ROHS
Octal Bus Transceivers And egisters With 3-State Outputs 24-TSSOP -40 to 85
IC,BUS TRANSCEIVER,SINGLE,8-BIT,BICMOS-TTL,TSSOP,24PIN,PLASTIC
74ABT646 Tube DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 32mA 64mA 9.5ns 1.2mm 700mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.