Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74ACT273MTC

D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
$ 0.307
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT273MTC.

Augswan

Datasheet12 pages27 years ago

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACT273MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.418
$ 0.418
Stock
193,158
511,755
511,755
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Outputs
-
8
8
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin TSSOP T/R
74VHCT Series 4.5 to 5.5 V Octal D-Type Flip-Flop w/ 3-State Out - TSSOP-20
Texas InstrumentsSN74ABT377APWR
Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-TSSOP -40 to 85
Texas InstrumentsSN74ABT273PWR
D Flip-Flop, ABT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Texas InstrumentsSN74ABT273PWRE4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R

Descriptions

Descriptions of onsemi 74ACT273MTC provided by its distributors.

D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
4.5V~5.5V 189MHz 8.5ns@5V,50pF D-Type 8 1 40uA TSSOP-20 Flip Flops ROHS
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP W Rail
FLIP FLOP D-TYPE BUS INTRFC POS-EDGE 1-ELEM 20TSSOP
IC FF D-TYPE SNGL 8BIT 20TSSOP
IC D-TYPE POS TRG SNGL 20TSSOP
FAIRCHILD SEMI,74ACT273MTC <NV
Positive Edge, 40μA, 8.5ns@5V,50pF, Non-Inverting, 1-Ch, 4.5V-5.5V, 24mA, Master Reset, ACT, 4.5pF, 24mA, 189MHz, TSSOP-20, SMD, 6.5mm × 4.4mm × 900μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd