Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT273NSR

Tape & Reel (TR) 74ABT273 e4 74ABT flip flop 12.6mm 6.8ns @ 5V 50pF 150MHz 7.3ns

$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT273NSR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.57%

CAD Models

Download Texas Instruments SN74ABT273NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT273NSR.

Related Parts

Texas InstrumentsSN74ABT377ANSR
Tape & Reel (TR) 74ABT377 e4 74ABT flip flop 12.6mm 6.8ns @ 5V 50pF 150MHz 7.3ns
Texas InstrumentsSN74ABT534ANSR
Standard D-Type ROHS3Compliant Surface Mount flip flop -40C~85C TA 250muA 3.5pF 4.5V~5.5V
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74F374NSR
Octal D-Type Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOP 0 to 70
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
onsemi74F534SJ
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ABT273NSR provided by its distributors.

Tape & Reel (TR) 74ABT273 e4 74ABT flip flop 12.6mm 6.8ns @ 5V 50pF 150MHz 7.3ns
Positive edge 400μA 6.8ns@ 5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 64mA Master Reset ABT TTL 7pF 32mA 150MHz SO-20 SMD mount,glue mount 12.6mm*5.3mm*1.95mm
Flip-Flop Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.