Texas Instruments SN74ABT273DW

TEXAS INSTRUMENTS SN74ABT273DW Flip-Flop, D, 6 ns, 150 MHz, 64 mA, SOIC, 20 Pins
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT273DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.41%

CAD Models

Download Texas Instruments SN74ABT273DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 0.517
$ 0.517
Stock
313,709
317,780
317,780
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
6.8 ns
6.8 ns
6.8 ns
Frequency
150 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT273DW.

Related Parts

Texas InstrumentsSN74ABT377ADW
Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85
Texas InstrumentsSN74ABT377ADWR
Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85
Texas InstrumentsSN74ABT377ADWE4
Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ABT273DW provided by its distributors.

TEXAS INSTRUMENTS SN74ABT273DW Flip-Flop, D, 6 ns, 150 MHz, 64 mA, SOIC, 20 Pins
D Flip-Flop, ABT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
Octal Edge-Triggered D-Type Flip-Flops With Clear 20-SOIC -40 to 85
Positive edge 400μA 6.8ns@ 5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 64mA Master Reset ABT TTL 7pF 32mA 150MHz SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
LOGIC, OCT EDG-TRG D-TYPE F-F, 20SOIC; Flip-Flop Type:D; Propagation Delay:6ns; Frequency:150MHz; Output Current:64mA; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74273; Logic IC Family:ABT; Logic IC Function:Octal Edge-Triggered D-Type Flip-Flop with Clear; Output Type:Non Inverted; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT273DW..