Texas Instruments SN74ABT241APWR

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP T/R
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT241APWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-3.86%

CAD Models

Download Texas Instruments SN74ABT241APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.616
$ 0.616
Stock
483,257
6,970,654
6,970,654
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.4 ns
4.4 ns
4.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT241APWR.

Related Parts

4 64mA 4.5V~5.5V 32mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74ABT541PW,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74ABT541BPWR
8 64mA 4.5V~5.5V 32mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABT541BPW
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74ABT541BIPWRQ1
8 64mA 4.5V~5.5V 32mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
4 64mA 2.7V~3.6V 32mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74ABT241APWR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP T/R
24mA Non-inverting Tristate 8 8 2 4 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA TSSOP-20 SMD mount,glue mount 1.05mm(height)
These octal buffers and line drivers are designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. Together with the SN54ABT240,SN74ABT240A, and 'ABT244A, these devices provide the choice of selected combinations of inverting and non inverting outputs, symmetrical active-low output-enable (OE) inputs, and complementary OE and OE inputs. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullupresistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. OE should be tied to GND through a pull down resistor; the minimum value of the resistor is determined by the current-sourcing capability of the driver. The SN54ABT241 is characterized for operation over the full military temperature range of -55oC to 125oC. TheSN74ABT241A is characterized for operation from -40oC to 85oC. Copyright (C) 1997, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters. Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet. EPIC-IIB is a trademark of Texas Instruments Incorporated.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.