Texas Instruments SN74ABT241APW

4 64mA 4.5V~5.5V 32mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT241APW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT241APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.616
$ 0.353
$ 0.353
Stock
6,945,706
455,742
455,742
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.4 ns
4.4 ns
4.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT241APW.

Related Parts

Texas InstrumentsSN74ABT541BPWG4
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74ABT541BPWR
8 64mA 4.5V~5.5V 32mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
4 64mA 4.5V~5.5V 32mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74ABT541PW,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74ABT541BPW
Buffer/Line Driver 8-Ch Non-Inverting 3-St Bicmos 20-Pin Tssop Tube - Rail/Tube Sn74Abt541Bpw)
4 64mA 2.7V~3.6V 32mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74ABT241APW provided by its distributors.

4 64mA 4.5V~5.5V 32mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP Tube
LOGIC, BUFF/DVR TRI-ST OCTAL, 20TSSOP; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74241; Logic IC Base Number:74241; Logic IC Family:ABT; Logic IC Function:Octal Buffer / Driver with 3-State Outputs; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.