Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT2240AN

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT2240AN.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT2240AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.865
$ 0.606
Stock
78,243,649
120,619
Authorized Distributors
3
2
Case/Package
PDIP
PDIP
Number of Pins
20
-
Logic Function
AND, Buffer, Inverter
-
Number of Elements
2
-
Number of Bits per Element
-
-
Low Level Output Current
12 mA
-
High Level Output Current
-32 mA
-
Propagation Delay
5.1 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT2240AN.

Related Parts

Texas InstrumentsSN74ABT240AN
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
NXP Semiconductors74ABT240N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
Texas InstrumentsSN74HCT240N
BUFFER-LINE DRIVER; TTL; -0.5 TO 7 V; + 35 MA; 10 PF (MAX.); PDIP
Texas InstrumentsSN74F240N
BUFFER/DRIVER, OCTAL; F-TTL; 5 V (NOM.); 2 V (MIN.); 0.8 V (MAX.); 64 MA (MAX.)
AND 4082 e3 4000B logic gate circuit 100ns @ 15V 50pF 3.68mm 8.8mA 8.8mA 3.5V-11V

Descriptions

Descriptions of Texas Instruments SN74ABT2240AN provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
OCTAL BUFFERS AND LINE/MOS DRIVERS WITH 3-STATE OUTPUTS | IC BUFFER INVERT 5.5V 20DIP
24mA Antiphase Tristate 8 8 2 4 4.5V 5.5V 12mA Buffer,Inverting 32mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP; Logic Device Type:Buffer, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:742240; Logic IC Base Number:742240; Logic IC Family:ABT; Logic IC Function:Octal Buffer and Line / MOS Driver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.