Texas Instruments SN74ABTH182502APM

Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
$ 16.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTH182502APM.

Texas Instruments

Datasheet43 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages15 years ago
Datasheet42 pages18 years ago
Technical Drawing2 pages27 years ago

Newark

SHENGYU ELECTRONICS

Master Electronics

iiiC

Inventory History

3 month trend:
-2.95%

CAD Models

Download Texas Instruments SN74ABTH182502APM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74ABT18504PM
Boundary Scan Reg Bus Transceiver, ABT Series, 20-Func, 20-Bit, True Output, BICMOS, PQFP64
Texas InstrumentsSN74ABT18652PM
Scan Test Devices With 18-Bit Bus Transceivers And egisters 64-LQFP -40 to 85
Texas InstrumentsSN74ABT18646PM
Scan Test Devices With 18-Bit Bus Transceivers And egisters 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABTH182502APM provided by its distributors.

Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
Scan Test Device -40C to 85C 64-Pin LQFP Tray
4.5V 5.5V LQFP-64 SMD mount 1.45mm(height)
Bus XCVR Dual 18-CH 3-ST 64-Pin LQFP Tray
SN74ABTH182502A SCAN TEST DEVICE
No. Of Channels:9Channels; Output Current:-; Logic Type:Scan Test Device; Input Level:2V; No. Of Pins:64Pins; Logic Case Style:Lqfp; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ABTH182502APM.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABTH182502APM.