What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ABT16952DL

Registered Bus Transceiver, ABT Series, 16-Func, 8-Bit, True Output, BICMOS, PDSO56
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16952DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago

Newark

SHENGYU ELECTRONICS

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT16952DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4
$ 3.206
$ 3.206
Stock
182,705
546,382
546,382
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
4.2 ns
6 ns
6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74ABTH16245DLR
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsCY74FCT16543CTPVCT
16-Bit egistered Transceivers with 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsCY74FCT16543CTPVC
16-Bit egistered Transceivers with 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT16952DL provided by its distributors.

Registered Bus Transceiver, ABT Series, 16-Func, 8-Bit, True Output, BICMOS, PDSO56
16-Bit egistered Transceivers With 3-State Outputs 56-SSOP -40 to 85
74ABT16952 Tube WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 32mA 64mA 6ns 2.79mm 5V
LOGIC, REGISTERED TRANSCVR, 56SSOP; Type de buffer: Émetteur-récepteur, enregistré; Famille Logique/ Numéro de base: -; Type de boîtier CI logique: SSOP; Nombre de broches: 56Broche(s); Tension, alimentation min.: 4.5V; Tensi
Logic, Registered Transcvr, 56Ssop; Logic Family/Base Number:-; Logic Device Type:Transceiver, Registered; Logic Case Style:Ssop; No. Of Pins:56Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Abt; Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74ABT16952DL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT16952DL .