Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT16541ADGGR

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
$ 0.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16541ADGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Newark

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments SN74ABT16541ADGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.822
$ 35.33
$ 35.33
Stock
273,224
171,719
171,719
Authorized Distributors
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.6 ns
3.9 ns
3.9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Buffer / Line Driver, 74ABT16244, 4 Element, 4.5 V to 5.5 V, 48 Pins, TSSOP
Texas InstrumentsCY74FCT16244CTPACT
TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Texas Instruments74FCT162244CTPACT
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Buffer / Line Driver, 74ABT162244, 4 Element, 4.5 V to 5.5 V, 48 Pins, TSSOP
Texas InstrumentsSN74LVTH16241DGGR
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
3.3 V 16-bit buffer/driver with 30 Ohm termination resistors; 3-state

Descriptions

Descriptions of Texas Instruments SN74ABT16541ADGGR provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85
Bus Driver, ABT Series, 16-Func, 8-Bit, True Output, BICMOS, PDSO48
34mA Non-inverting Tristate 16 16 2 8 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA TSSOP-48 SMD mount,glue mount 12.5mm*6.1mm*1.15mm
74ABT16541 Cut Tape (CT) WITH DUAL OUTPUT ENABLE Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 32mA 64mA 6ns 1.2mm 5V
IC BUFF/DVR TRI-ST 16BIT 48TSSOP
IC BUFF NON-INVERT 5.5V 48TSSOP
Buffers & Line Drivers Tri-State 16-Bit

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.