Texas Instruments SN74ABT16241ADL

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
$ 1.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16241ADL.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages17 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT16241ADL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.063
$ 0.855
$ 0.855
Stock
245,662
218,633
218,633
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.9 ns
3.9 ns
3.9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Buffer / Line Driver, 74ABT16244, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP
Texas InstrumentsSN74ABTH16244DLR
4 64mA 4.5V~5.5V 32mA 4 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsCY74FCT16244CTPVC
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
Texas InstrumentsSN74ABTH16244DL
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Buffer / Line Driver, 74ABT162244, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP
Buffer / Line Driver, Non Inverting, 74LVC16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74ABT16241ADL provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
74ABT16241 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74ABT logic driver 32mA 64mA 6.9ns 2.79mm 5V
LOGIC, BUFF/DVR TRI-ST 16BIT, 48SSOP; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7416241; Logic IC Base Number:7416241; Logic IC Family:ABT; Logic IC Function:16-Bit Buffer / Driver with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.