Texas Instruments SN74ABT125D

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC Tube
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT125D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+26.87%

CAD Models

Download Texas Instruments SN74ABT125D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
$ 0.355
$ 0.355
Stock
17,249,339
1,143,373
1,143,373
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.6 ns
4.6 ns
4.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT125D.

Related Parts

Texas InstrumentsSN74F125D
Buffer/Line Driver 4-Channel Non-Inverting 3-Straight Bipolar 14-Pin SOIC
Texas InstrumentsSN74F125DR
Non-Inverting Tri-State Buffer 4 Ch 4.5V 5.5V 64mA 15mA SOIC-14 SMD, Adhesive Mount 1.5mm H
Texas InstrumentsSN74F126D
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOIC Tube
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN74ABT125D provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC Tube
1 64mA 4.5V~5.5V 32mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85
Ic, Non Invert Bus Buffer Gate, Soic14; Logic Family/Base Number:74Abt125; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Abt Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ABT125D .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT125D .