Texas Instruments SN7447ANE4

Ttl/h/l Series Seven Segment Decoder/driver Inverted Output PDIP16
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7447ANE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages16 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

Inventory History

3 month trend:
-3.02%

CAD Models

Download Texas Instruments SN7447ANE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.56
$ 2.488
$ 2.488
Stock
117,255
9,316,810
9,316,810
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder
Decoder, Inverter, Latch
Decoder, Inverter, Latch
Number of Inputs
-
4
4
Number of Outputs
-
7
7
Number of Circuits
-
-
-
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-200 µA
-200 µA
-200 µA
Supply Type
Single
Single
Single
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7447ANE4.

Related Parts

Texas InstrumentsSN7447AN
Texas Instruments Decoder, 16-Pin, PDIP, TH, 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsTLC5916IN
8-bit constant-current LED sink driver 16-PDIP -40 to 125
Texas InstrumentsTLC5917IN
8-bit constant-current LED sink driver with VLED short detection 16-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments SN7447ANE4 provided by its distributors.

TTL/H/L SERIES SEVEN SEGMENT DECODER/DRIVER INVERTED OUTPUT PDIP16
DECODER/DRIVER; 40 MA (MAX.) (ON STATE), 15 V (MAX.) (OFF STATE); 2 V (MIN.)
IC DECODER 1 X 4:1 16DIP / Decoder 1 x 4:1 16-PDIP
BCD-To-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70
Decoder/Driver Single 4-to-7 16-Pin PDIP Tube
100ns@ 5V 1 4.75V 5.25V 8mA -0.2mA PDIP-16 19.3mm*6.35mm*4.57mm
BCD TO 7 SEGMENT DECODER/DRIVER, DIP-16
TTL/H/L e4 SN7447 1x 4:1 logic switch 5.25V 5.08mm -200muA 0C~70C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.