Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN7404NSRE4

Ttl/h/l Series Hex 1-INPUT Invert Gate PDSO14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7404NSRE4.

Texas Instruments

Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Datasheet21 pages18 years ago

CAD Models

Download Texas Instruments SN7404NSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.361
Stock
127,905
247,922
Authorized Distributors
0
2
Case/Package
SO
SO
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
22 ns
22 ns
Low Level Output Current
16 mA
16 mA
High Level Output Current
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments SN7404NSRE4 provided by its distributors.

TTL/H/L SERIES HEX 1-INPUT INVERT GATE PDSO14
IC INVERTER 6CH 1-INP 14SOP / Inverter IC 6 Channel 14-SO
Inverter 6-Element Bipolar 14-Pin SOP T/R
Buffer Logic IC; Logic Family:TTL; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.