What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN65LVDS100DRG4

2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS100DRG4.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages23 years ago

Mouser

Newark

CAD Models

Download Texas Instruments SN65LVDS100DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.869
$ 3.869
Stock
163,438
186,417
186,417
Authorized Distributors
0
5
5
Number of Channels
-
-
-
Data Rate
2 Gbps
2 Gbps
2 Gbps
Max Data Rate
-
-
-
Max Input Voltage
-
100 mV
100 mV
Max Output Voltage
-
454 mV
454 mV
Propagation Delay
800 ps
800 ps
800 ps
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
SOIC
SOIC
SOIC
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS100DRG4.

Descriptions

Descriptions of Texas Instruments SN65LVDS100DRG4 provided by its distributors.

2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-SOIC -40 to 85
LVDS Translator/Repeater 2000Mbps 0.454V 8-Pin SOIC T/R
Nickel/Palladium/Gold (Ni/Pd/Au) 65LVDS100 Tape & Reel (TR) BIPOLAR signal splitter 3.3V 1.75mm -40C~85C 30mA
Logic Translator IC; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Type:CML, LVDS, LVPECL; Leaded Process Compatible:Yes; Output Type:LVDS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.