Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LBC179QD

Low-Power Differential Line Driver And eceiver Pair 8-SOIC -40 to 125
$ 2.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC179QD.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LBC179QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.21
$ 2.52
$ 2.52
Stock
180,231
283,492
283,492
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
30 Mbps
30 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN75LBC179D
Low-Power Differential Line Driver And eceiver Pair 8-SOIC 0 to 70
Texas InstrumentsSN75LBC179DR
EAR99 75LBC179 Tape & Reel (TR) RS422RS485 interface transceiver 5V 5mA 72.603129mg 30ns
Analog DevicesADM4857ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Texas InstrumentsSN75LBC179DG4
Low-Power Differential Line Driver And eceiver Pair 8-SOIC 0 to 70
Analog DevicesADM4855ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 500 kbps)
Analog DevicesADM4853ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)

Descriptions

Descriptions of Texas Instruments SN65LBC179QD provided by its distributors.

Low-Power Differential Line Driver And eceiver Pair 8-SOIC -40 to 125
IC TRANSCEIVER FULL 1/1 8SOIC / 1/1 Transceiver Full RS422, RS485 8-SOIC
EAR99 65LBC179 Tube RS422RS485 interface receiver 5V 5mA 1.75mm 30ns
RS-485 Interface ICs Lo-Pwr Diff Ln Drvr & Receiver Pair
Texas Instruments Line transceiver, SOICencapsulation, 8Pin
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
IC DIFF LINE DVR/RCVR PAIR 8SOIC
IC MCU 32BIT 32KB FLASH 48TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.