Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LBC179AD

Low-Power Differential Line Driver And eceiver Pairs 8-SOIC -40 to 85
$ 2.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC179AD.

element14 APAC

Datasheet18 pages11 years ago
Datasheet18 pages12 years ago

Texas Instruments

Mouser

Farnell

HQonline

Inventory History

3 month trend:
-9.36%

CAD Models

Download Texas Instruments SN65LBC179AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.43
$ 2.52
$ 2.52
Stock
302,852
447,162
447,162
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
30 Mbps
30 Mbps
30 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSN65ALS176D
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC
Texas InstrumentsSN75LBC179AD
RS-485 TRANSCEIVER, 5.25V, SOIC-8; DEVIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsSN75LBC179D
Low-Power Differential Line Driver And eceiver Pair 8-SOIC 0 to 70
Analog DevicesADM4857ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM4855ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 500 kbps)
Analog DevicesADM4854ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 115 kbps)

Descriptions

Descriptions of Texas Instruments SN65LBC179AD provided by its distributors.

Low-Power Differential Line Driver And eceiver Pairs 8-SOIC -40 to 85
Interface IC Operating temperature: -40...+85 °C No. of drivers: 1 No. of receivers: 1 Power supply: 4.75...5.25 V Series: SN65LBC179 Interfaces: RS485 Package: SOIC-8 Packaging: Tube Transfer rate: 30 Mbps
DIFF LINE DRIVER/RECEIVER, 65LBC179; Type de circuit: Driver / Récepteur de ligne différentiel; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 4.75V; T
Diff Line Driver/Receiver, 65Lbc179; Device Type:Differential Line Driver/Receiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LBC179AD
DIFF LINE DRIVER/RECEIVER, 65LBC179; Device Type:Differential Line Driver / Receiver; IC Interface Type:RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:65; Data Rate:30Mbps; Line, Bus Drive, Receive, Transceiver Type:RS-485; Logic Function Number:65; Operating Temperature Range:-40°C to +85°C; Propagation Delay:6ns; Supply Current:8.5mA; Supply Voltage Range:4.75V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LBC179AD .