Texas Instruments SN65HVD82DR

Single Transmitter/Receiver RS-485 8-Pin SOIC T/R / IC TXRX ROBUST RS485 ESD 8SOIC
$ 1.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD82DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-36.94%

CAD Models

Download Texas Instruments SN65HVD82DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.231
$ 1.698
Stock
557,859
506,590
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-485
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD82DR.

Related Parts

Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD3082EDR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD888DR
Bus-Polarity Correcting RS-485 Transceiver with IEC-ESD Protection 8-SOIC -40 to 85
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM483EARZ
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM483EAR-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN65HVD82DR provided by its distributors.

Single Transmitter/Receiver RS-485 8-Pin SOIC T/R / IC TXRX ROBUST RS485 ESD 8SOIC
5V-Supply RS-485 with IEC ESD Protection 8-SOIC -40 to 85
transceiver 250Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Other Interface ICs; SN65HVD82DR; TEXAS INSTRUMENTS; 8; 5.5 V; SOIC; 4.5 V
RS485 TRANSCEIVER, 250KBPS, SOIC-8; Device Type: RS485 Transceiver; IC Interface Type: RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD82DR .
  • SN65HVD82DR.