Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD78DGK

IC TRANSCEIVER HALF 1/1 8VSSOP / 1/1 Transceiver Half RS422, RS485 8-VSSOP
$ 2.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD78DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet29 pages13 years ago
Datasheet27 pages13 years ago
Datasheet26 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.28%

CAD Models

Download Texas Instruments SN65HVD78DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.464
$ 2.002
Stock
296,330
396,019
Authorized Distributors
2
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN65HVD75DGK
3.3-V half-duplex RS-485 transceiver with IEC ESD, 20 Mbps 8-VSSOP -40 to 125
Texas InstrumentsSN65HVD72DGKR
3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-VSSOP -40 to 125
Texas InstrumentsSN65HVD75DGKR
3.3-V half-duplex RS-485 transceiver with IEC ESD, 20 Mbps 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD78DGK provided by its distributors.

IC TRANSCEIVER HALF 1/1 8VSSOP / 1/1 Transceiver Half RS422, RS485 8-VSSOP
3.3 V Half-Duplex RS-485, with IEC ESD, 50 Mbps 8-VSSOP -40 to 125
Single Transmitter/Receiver RS-422/RS-485 8-Pin VSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.