Texas Instruments SN65HVD77DR

3.3V, Full-Duplex RS-485, 12kV IEC ESD, 50Mbps data rate, No Enables 8-SOIC -40 to 125
$ 2.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD77DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet42 pages12 years ago
Datasheet40 pages12 years ago
Datasheet40 pages12 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-85.10%

CAD Models

Download Texas Instruments SN65HVD77DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.146
$ 3.12
Stock
206,650
165,562
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Receiver
Receiver
Interface
RS-422, RS-485
RS-485
Number of Drivers
-
1
Number of Receivers
1
-
Data Rate
50 Mbps
50 Mbps
Receiver Hysteresis
70 mV
-
Simplex/Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD77DR.

Related Parts

Texas InstrumentsSN65HVD1477DR
3.3V, Full-Duplex RS-485, 16kV IEC ESD, 50Mbps data rate, No Enables 8-SOIC -40 to 125
Texas InstrumentsSN65HVD71DR
3.3V, Full-Duplex RS-485, 12kV IEC ESD, 400kbps data rate, No Enables 8-SOIC -40 to 125
Texas InstrumentsDS8921AM
Differential Line Drivers and eceiver Pair 8-SOIC 0 to 70
Analog DevicesADM488ARZ-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM3488ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, Slew Rate Limited)

Descriptions

Descriptions of Texas Instruments SN65HVD77DR provided by its distributors.

3.3V, Full-Duplex RS-485, 12kV IEC ESD, 50Mbps data rate, No Enables 8-SOIC -40 to 125
Single Transmitter/Receiver, RS-485, 8-Pin SOIC, T/R
3.3-V Full-Duplex RS-485 Transceivers | IC RS485 TXRX 3.3 ESD 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.