Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD3088EDR

Other Interface ICs; SN65HVD3088EDR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC

$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD3088EDR.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

ODG (Origin Data Global)

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-35.31%

CAD Models

Download Texas Instruments SN65HVD3088EDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 1.06
$ 1.06
Stock
551,936
322,020
322,020
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
20 Mbps
20 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD3088EDR.

Related Parts

Texas InstrumentsSN65HVD06DR
Other Interface ICs; SN65HVD06DR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsSN75HVD06DR
EAR99 75HVD06 Tape & Reel (TR) RS422RS485 interface transceiver 5V 15mA 69.994973mg 70ns
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM483EARZ
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN65HVD3088EDR provided by its distributors.

Other Interface ICs; SN65HVD3088EDR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
EAR99 65HVD3088 Tape & Reel (TR) RS422RS485 interface driver 5V 900muA 72.603129mg 20ns
Logic IC Operating temperature: -40...+85 °C Series: SN65HVD3088 Function: Single / Transceiver Manufacturer: Texas Instruments Package: SO-8 Technology: HVD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD3088EDR.