Texas Instruments SN65HVD265DR

'Turbo' CAN Transceiver for CAN FD (Flexible Data Rate) 8-SOIC -40 to 125
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD265DR.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+33.96%

CAD Models

Download Texas Instruments SN65HVD265DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.87
$ 3.984
Stock
313,121
152,577
Authorized Distributors
2
1
Interface
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
-
180 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD265DR.

Related Parts

Analog DevicesADM485EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM1487EARZ
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load)
Analog DevicesADM1487EARZ-REEL7
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load)
Texas InstrumentsTCAN1042HVDR
Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
Texas InstrumentsTCAN1042HVDRQ1
e4 TCAN1042 Tape & Reel (TR) CANbus interface transceiver 120mV 1.75mm 2Mbps -55C~125C
NXP SemiconductorsMC34901WEFR2
Transceiver, Physical Layer, Single CAN HS with wakeup, timeout, SOIC 8, Reel

Descriptions

Descriptions of Texas Instruments SN65HVD265DR provided by its distributors.

'Turbo' CAN Transceiver for CAN FD (Flexible Data Rate) 8-SOIC -40 to 125
EAR99 65HVD265 Tape & Reel (TR) CANbus interface driver 5V 80.002354mg 2Mbps -40C~125C
CAN 2Mbps Shutdown 5.5V 8-Pin SOIC D T/R
Interface Circuit, 1-Trnsvr, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.