Texas Instruments SN65HVD24P

Extended Common-mode S-485 Transceiver 8-PDIP -40 to 85
$ 2.633

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD24P.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet8 pages22 years ago

Augswan

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65HVD24P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD24P.

Related Parts

Texas InstrumentsSN65HVD3082EP
EAR99 65HVD3082 Tube RS422RS485 interface transceiver 5V 900muA 440.409842mg 200ns
Texas InstrumentsSN65HVD485EP
Half-Duplex S-485 Transceiver 8-PDIP -40 to 85
Texas InstrumentsSN65HVD22P
IC TRANSCEIVER HALF 1/1 8DIP / 1/1 Transceiver Half RS422, RS485 8-PDIP

Descriptions

Descriptions of Texas Instruments SN65HVD24P provided by its distributors.

Extended Common-mode S-485 Transceiver 8-PDIP -40 to 85
EXTENDED COMMON-MODE RS-485 TRANSCEIVERS | IC COMM-MODE RS485 TXRX 8-DIP
Single Transmitter/Receiver RS-485 8-Pin PDIP Tube
IC, TRANSCEIVER RS-485, DIP8; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:65; Data Rate:5Mbps; Interface Type:RS485; No. of Drivers:1; No. of Receivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:110mA; Package / Case:DIP; Supply Current:10mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Transceiver Type:RS485

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.