Texas Instruments SN65C3232EDB

EAR99 65C3232 Tube ALSO OPERATES WITH 5V SUPPLY interface driver 5V 1mA 128.593437mg 300ns
$ 1.81
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65C3232EDB.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages15 years ago

Mouser

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65C3232EDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
$ 1.333
$ 1.333
Stock
157,828
234,175
234,175
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsSN75C3232DBR
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70
Texas InstrumentsSN75C3232EDB
IC TRANSCEIVER FULL 2/2 16SSOP / 2/2 Transceiver Full RS232 16-SSOP
Texas InstrumentsMAX3232CDBR
Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R / IC DRVR/RCVR MULTCH RS232 16SSOP
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-16
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments SN65C3232EDB provided by its distributors.

EAR99 65C3232 Tube ALSO OPERATES WITH 5V SUPPLY interface driver 5V 1mA 128.593437mg 300ns
IC TRANSCEIVER FULL 2/2 16SSOP / 2/2 Transceiver Full RS232 16-SSOP
RS-232 Interface ICs 3-5.5V 2 Ch 1 Mbit Line Driver/Receiver
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85
Dual Transmitter/Receiver RS-232 16-Pin SSOP Tube
IC RS232 LINE DVR/RCVR 16-SSOP
RS232 Transceiver IC; No. of Drivers:2; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:16-SSOP; Peak Reflow Compatible (260 C):Yes; No. of Receivers:2; Supply Current:1mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.