Texas Instruments SN65C3232D

EAR99 65C3232 Tube ALSO OPERATES AT 5V SUPPLY interface transceiver 5V 1mA 141.690917mg 1Mbps
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65C3232D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

element14 APAC

Augswan

CAD Models

Download Texas Instruments SN65C3232D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.641
$ 6.641
Stock
200,386
528,178
528,178
Authorized Distributors
0
6
6
Case/Package
SOIC
-
-
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
-
-
Interface
-
RS-232
RS-232
Number of Drivers
2
-
-
Number of Receivers
2
2
2
Data Rate
1 Mbps
235 kbps
235 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTRSF3232EIDR
EAR99 TRSF3232 Tape & Reel (TR) RS232 interface receiver 5V 1mA 1.75mm 300ns
Texas InstrumentsSN75C3232DR
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC 0 to 70
Texas InstrumentsSN75C3232ED
EAR99 75C3232 Tube ALSO OPERATES WITH 5V SUPPLY interface receiver 5V 1mA 1.75mm 300ns

Descriptions

Descriptions of Texas Instruments SN65C3232D provided by its distributors.

EAR99 65C3232 Tube ALSO OPERATES AT 5V SUPPLY interface transceiver 5V 1mA 141.690917mg 1Mbps
LINE DRIVER/RECEIVER RS-232, SMD; Type de circuit: Ligne; Type d'interface CI: RS232; Nombre de drivers: 2Driver(s); Nombre de récepteurs: 2Receivers; Tension, alimentation min.: 3V; Tension, alimentation max..: 5.5V; Type de
Line Driver/Receiver Rs-232, Smd; Device Type:Line; Ic Interface Type:Rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Pins:16Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65C3232D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65C3232D .