Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75C3232ED

EAR99 75C3232 Tube ALSO OPERATES WITH 5V SUPPLY interface receiver 5V 1mA 1.75mm 300ns
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C3232ED.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments SN75C3232ED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.773
$ 0.773
Stock
170,073
1,506,610
1,506,610
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
1 Mbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTRSF3232EIDR
EAR99 TRSF3232 Tape & Reel (TR) RS232 interface receiver 5V 1mA 1.75mm 300ns
Texas InstrumentsTRSF3232ECD
EAR99 TRSF3232 Tube RS232 interface receiver 5V 1mA 1.75mm 300ns
Texas InstrumentsTRSF3232EID
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection

Descriptions

Descriptions of Texas Instruments SN75C3232ED provided by its distributors.

EAR99 75C3232 Tube ALSO OPERATES WITH 5V SUPPLY interface receiver 5V 1mA 1.75mm 300ns
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC 0 to 70
IC TRANSCEIVER FULL 2/2 16SOIC / 2/2 Transceiver Full RS232 16-SOIC
RS-232 Interface ICs 3-5.5V 2 Ch 1 Mbit Line Driver/Receiver
Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube
Ic, Rs-232 Transceiver, 5.5V, Soic-16
IC LINE DRVR/RCVR RS-232 16-SOIC
SN75C3232E 3-V TO 5.5-V TWO CHAN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.