Texas Instruments SN65C3222PW

3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65C3222PW.

CAD Models

Download Texas Instruments SN65C3222PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.138
$ 1.138
Stock
111,272
367,421
367,421
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
1 Mbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75C3223PW
EAR99 75C3223 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 76.997305mg 1Mbps
Texas InstrumentsSN65C3223PWR
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP -40 to 85
Texas InstrumentsSN75C3223EPW
EAR99 75C3223 Tube ALSO OPERATES AT 5V SUPPLY interface receiver 5V 1mA 76.997305mg 150ns
Analog DevicesADM3222ARUZ
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
Analog DevicesMAX3222CUP+
MAX3222 Series 235kbps 5.5V Surface Mount RS-232 Transceiver - TSSOP-20

Descriptions

Descriptions of Texas Instruments SN65C3222PW provided by its distributors.

3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection
IC TRANSCEIVER FULL 2/2 20TSSOP / 2/2 Transceiver Full RS232 20-TSSOP
RS-232 Interface ICs 3-5.5V MultiCh Compat Line Drv/Rcvr
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
EAR99 65C3222 Tube CAN ALSO OPERATE WITH A 5V SUPPLY interface transceiver 5V 1mA 76.997305mg 1Mbps
RS-232 TRANSCEIVER, 5.5V, TSSOP-20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.