Texas Instruments SN65C3222EDB

EAR99 65C3222 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 156.687814mg 1Mbps
$ 3.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65C3222EDB.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages15 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65C3222EDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.083
$ 1.841
$ 1.841
Stock
368,936
219,179
219,179
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
1 Mbps
500 kbps
500 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75C3223EDBR
RS-232 Interface ICs 3V To 5.5V Multi Ch RS232 Compat Drvr
Texas InstrumentsSN75C3223DBR
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70
Texas InstrumentsSN75C3223EDB
RS-232 Interface ICs 3V To 5.5V Multi Ch RS232 Compat Drvr
Analog DevicesADM3222ARSZ-REEL
Dual Transmitter/Receiver, RS-232, 20-Pin SSOP, T/R
Analog DevicesADM3222ARS-REEL
Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R
Analog DevicesMAX3223CAP+
MAX3223 Series 235 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-20

Descriptions

Descriptions of Texas Instruments SN65C3222EDB provided by its distributors.

EAR99 65C3222 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 156.687814mg 1Mbps
IC TRANSCEIVER FULL 2/2 20SSOP / 2/2 Transceiver Full RS232 20-SSOP
RS-232 Interface ICs 3V To 5.5V MultiCh RS-232
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP -40 to 85
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
IC RS232 LINE DVR/RCVR 20-SSOP
3TO5V MULTICHANNEL RS232 LINE DRV/RCV<AZ
RS232 Transceiver IC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:20-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.