Texas Instruments SN75C3223EDB

RS-232 Interface ICs 3V To 5.5V Multi Ch RS232 Compat Drvr
$ 2.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C3223EDB.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75C3223EDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.775
$ 8.144
$ 8.144
Stock
147,988
576,106
576,106
Authorized Distributors
4
5
5
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN65C3222EDBR
RS-232 Interface ICs 3V To 5.5V MultiCh RS-232
Texas InstrumentsSN65C3222DBR
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85
Texas InstrumentsTRSF3222ECDB
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection
Analog DevicesMAX3223CAP+
MAX3223 Series 235 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-20
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesMAX3222CAP+T
MAX3221 Series 120 kbps 5.5V Through Hole RS-232 Transceiver - SSOP-20

Descriptions

Descriptions of Texas Instruments SN75C3223EDB provided by its distributors.

RS-232 Interface ICs 3V To 5.5V Multi Ch RS232 Compat Drvr
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP 0 to 70
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
1Mbps transceiver 2/2 SSOP-20 RS232 ICs ROHS
IC LINE DRVR/RCVR RS-232 20-SSOP
IC TRANSCEIVER FULL 2/2 20SSOP
3-5.5V RS232 LINE DRIVER/RECEIVER<AZ
RS232 Transceiver IC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:20-SSOP; Peak Reflow Compatible (260 C):Yes; Supply Current:1mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.