Texas Instruments SN65C3222DWR

3-V To 5.5-V Multichannel RS-232 Compatible Line Driver/Receiver 20-SOIC -40 to 85
$ 2.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65C3222DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65C3222DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.424
$ 2.163
$ 2.163
Stock
341,569
343,777
343,777
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75C3222DWR
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC 0 to 70
Texas InstrumentsSN75C3222DW
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection
Texas InstrumentsMAX3222CDW
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN65C3222DWR provided by its distributors.

3-V To 5.5-V Multichannel RS-232 Compatible Line Driver/Receiver 20-SOIC -40 to 85
RS-232 Interface ICs 3-5.5V MultiCh Compat Line Drv/Rcvr
Dual Transmitter/Receiver RS-232 20-Pin SOIC T/R
EAR99 65C3222 Cut Tape (CT) CAN ALSO OPERATE WITH A 5V SUPPLY interface driver 5V 1mA 500.709277mg 300ns
IC 3-5.5V LINE DRVR/RCVR 20-SOIC
IC TRANSCEIVER FULL 2/2 20SOIC
RS232 Transceiver IC; Supply Current:1mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.