Texas Instruments SN65C3221IPWRQ1

RS-232 Interface ICs 3V To 5.5V MultiCh RS-232
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65C3221IPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+38.64%

CAD Models

Download Texas Instruments SN65C3221IPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 0.704
$ 0.704
Stock
289,521
334,222
334,222
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
1 Mbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75C3221PWR
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
Texas InstrumentsSN75C3221EPWR
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
Texas InstrumentsSN75C3221PW
EAR99 75C3221 Tube CAN ALSO OPERATE WITH A 5V SUPPLY interface driver 5V 1mA 61.887009mg 1Mbps
Analog DevicesMAX3221CUE+
MAX3221 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16
Analog DevicesMAX3221CUE+T
MAX3221 Series 235kbps 5.5V Surface Mount RS-232 Transceiver - TSSOP-16
MaxLinearSP3220EUEY-L
+3.0V to +5.5V RS-232 Driver/Receiver Pair | IC DVR/RCVR RS232 ESD 16TSSOP

Descriptions

Descriptions of Texas Instruments SN65C3221IPWRQ1 provided by its distributors.

RS-232 Interface ICs 3V To 5.5V MultiCh RS-232
Single Transmitter/Receiver RS-232, Automotive, 16-Pin TSSOP, T/R
Automotive 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP -40 to 85
3-V TO 5.5V SINGLE-CHANNEL RS-232 COMPATIBLE LINE DRIVER/RECEIVER
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16
EAR99 65C3221 Tape & Reel (TR) CAN ALSO OPERATE WITH A 5V SUPPLY interface receiver 5V 1mA 61.887009mg 1Mbps
1/1 Transceiver Full RS232 16-TSSOP
IC TRANSCEIVER FULL 1/1 16TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.