What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN65C1168EPWRG4

Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-TSSOP -40 to 85
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65C1168EPWRG4.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet20 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Inventory History

3 month trend:
-32.62%

CAD Models

Download Texas Instruments SN65C1168EPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 1.974
$ 1.974
Stock
128,265
344,697
344,697
Authorized Distributors
2
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-422
RS-422
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments SN65C1168EPWRG4 provided by its distributors.

Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-TSSOP -40 to 85
EAR99 65C1168 Tape & Reel (TR) RS422RS485 interface receiver 5V 9mA 61.887009mg 10Mbps
IC TRANSCEIVER FULL 2/2 16TSSOP "2/2 Transceiver Full RS422, RS485 16-TSSOP"

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN65C1168EPWRG4