Texas Instruments SN65C1168EPWR

Dual Transmitter/Receiver RS-422 16-Pin TSSOP T/R / IC DIFF DVR/RCVR DUAL 16-TSSOP
$ 2.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65C1168EPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet20 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-94.75%

CAD Models

Download Texas Instruments SN65C1168EPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.271
$ 2.321
$ 2.321
Stock
269,232
282,686
282,686
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
RS-422
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
10 Mbps
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsSN75C1168PW
EAR99 75C1168 Tube RECEIVER 3-STATE OUTPUTS interface transceiver 5V 9mA 61.887009mg 7ns
Texas InstrumentsSN75C1168PWR
EAR99 75C1168 Cut Tape (CT) RECEIVER 3-STATE OUTPUTS interface driver 5V 9mA 61.887009mg 10Mbps
Texas InstrumentsSN75C1168PWE4
IC TRANSCEIVER FULL 2/2 16TSSOP / 2/2 Transceiver Full RS422, RS485 16-TSSOP
Analog DevicesADM202EARUZ
Dual Transmitter/Receiver RS-232, 16-Pin TSSOP Tube
Analog DevicesADM202EARUZ-REEL7
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
Analog DevicesADM202EARUZ-REEL
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers

Descriptions

Descriptions of Texas Instruments SN65C1168EPWR provided by its distributors.

Dual Transmitter/Receiver RS-422 16-Pin TSSOP T/R / IC DIFF DVR/RCVR DUAL 16-TSSOP
Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-TSSOP -40 to 85
EAR99 65C1168 Tape & Reel (TR) RS422RS485 interface receiver 5V 9mA 61.887009mg 8ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.