Texas Instruments SN65C1154NE4

Quadruple Low-Power Drivers/ eceivers 20-PDIP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65C1154NE4.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

Arrow Electronics

CAD Models

Download Texas Instruments SN65C1154NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.875
Stock
9,625
173,998
Authorized Distributors
0
3
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
95 kbps
95 kbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsSN75C1154N
Quadruple Low-Power Drivers/ eceivers 20-PDIP 0 to 70
Texas InstrumentsSN75C1154NE4
Quadruple Low-Power Drivers/ eceivers 20-PDIP 0 to 70
Texas InstrumentsSN75C185N
EAR99 75C185 Tube RS232 interface transceiver 5V 750muA 1.1991g 4000ns

Descriptions

Descriptions of Texas Instruments SN65C1154NE4 provided by its distributors.

Quadruple Low-Power Drivers/ eceivers 20-PDIP -40 to 85
RS-232 Interface ICs Quadruple Low-Power Driver/Receiver
Quad Transmitter/Receiver RS-232 20-Pin PDIP Tube
IC QUAD DVR/RCVR LOW-PWR 20-DIP
RS232 Transceiver IC; No. of Drivers:4; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:20-PDIP; No. of Receivers:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.