Texas Instruments SN65ALS176DG4

Differential Bus Transceiver 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65ALS176DG4.

Texas Instruments

Datasheet30 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

CAD Models

Download Texas Instruments SN65ALS176DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.225
$ 1.225
Stock
191,818
976,498
976,498
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
35 Mbps
35 Mbps
35 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN65HVD1176D
In a Tube of 75, Texas Instruments SN65HVD1176D, Line Transceiver, RS-485, 5 V, 8-Pin SOIC
Texas InstrumentsSN75HVD1176D
Single Transmitter/Receiver RS-485 Automotive 8-Pin SOIC Tube
Texas InstrumentsSN75HVD1176DR
Single Transmitter/Receiver RS-485, Automotive, 8-Pin SOIC, T/R
Analog DevicesADM1485JRZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 5V HS 8SOIC
Analog DevicesADM1485ARZ
IC TXRX RS-485 5V HS 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM1485JRZ-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN65ALS176DG4 provided by its distributors.

Differential Bus Transceiver 8-SOIC -40 to 85
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube
RS-485 Interface ICs Differential Bus Transceiver
Ic,Line Transceiver,Als-Ttl,1 Driver,1 Rcvr,Sop,8Pin,Plastic
IC DIFFERENTIAL BUS TXRX 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.