Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65ALS1176DR

EAR99 65ALS1176 Cut Tape (CT) RS422RS485 interface driver 5V 0.00002A 72.603129mg 25ns
$ 3.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65ALS1176DR.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

LCSC

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-3.90%

CAD Models

Download Texas Instruments SN65ALS1176DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.803
$ 2.836
$ 2.836
Stock
942,979
274,447
274,447
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
35 Mbps
30 Mbps
30 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65HVD1176D
In a Tube of 75, Texas Instruments SN65HVD1176D, Line Transceiver, RS-485, 5 V, 8-Pin SOIC
Texas InstrumentsSN75HVD1176DR
IC TRANSCEIVER HALF 1/1 8SOIC "1/1 Transceiver Half RS422, RS485 8-SOIC"
Texas InstrumentsSN65HVD1176DR
Single Transmitter/Receiver RS-485 Automotive 8-Pin SOIC T/R
Analog DevicesADM1485JRZ-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesADM1486ARZ-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesADM1486ARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN65ALS1176DR provided by its distributors.

EAR99 65ALS1176 Cut Tape (CT) RS422RS485 interface driver 5V 0.00002A 72.603129mg 25ns
IC TRANSCEIVER HALF 1/1 8SOIC "1/1 Transceiver Half RS422, RS485 8-SOIC"
Digital Signal Processors & Controllers - DSP, DSC Order MFG part # TMS320DM648ZUTD7
Differential Bus Transceiver 8-SOIC -25 to 85
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
transceiver 1/1 SOP-8 RS-485/RS-422 ICs ROHS
IC DIFF BUS TRANSCEIVER 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.