Texas Instruments SN64BCT757N

Buffer/Driver 8-CH Non-Inverting Open Collector BiCMOS 20-Pin PDIP Tube
$ 3.229

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN64BCT757N.

Texas Instruments

Datasheet10 pages18 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.229
$ 5.435
Stock
148,003
227,636
Authorized Distributors
2
2
Case/Package
DIP
PDIP
Number of Pins
20
20
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
64 mA
64 mA
High Level Output Current
-100 µA
-100 µA
Propagation Delay
9.6 ns
9.6 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

onsemi74F244PC
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP W Rail
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP W Rail
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Magazine
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP W Rail
Texas InstrumentsSN74BCT2241N
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Magazine

Descriptions

Descriptions of Texas Instruments SN64BCT757N provided by its distributors.

Buffer/Driver 8-CH Non-Inverting Open Collector BiCMOS 20-Pin PDIP Tube
Buffer Logic IC; Logic Family:BCT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
This octal buffer and line driver is designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The device provides complementary output-enable (OE and ) inputs and noninverting outputs. The SN64BCT757 is characterized for operation from -40°C to 85°C and 0°C to 70°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.