Texas Instruments SN54S74J

Dual D-type Positive-Edge-Triggered Flip-Flops With Preset 14-CDIP -55 to 125
$ 11.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54S74J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages23 years ago

Rochester Electronics

Arrow Electronics

CAD Models

Download Texas Instruments SN54S74J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.205
$ 37.378
$ 37.378
Stock
59,937
115,305
115,305
Authorized Distributors
0
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
D-Type
D-Type
D-Type
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
13.5 ns
13.5 ns
13.5 ns
Frequency
110 MHz
110 MHz
110 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSNJ54S74J
Dual D-type Positive-Edge-Triggered Flip-Flops With Preset 14-CDIP -55 to 125
Texas Instruments5962-8752501MCA
Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125
Texas InstrumentsSN54F74J
Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54S74J provided by its distributors.

Dual D-type Positive-Edge-Triggered Flip-Flops With Preset 14-CDIP -55 to 125
D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin CDIP Tube
DUAL D-TYPE POSITIVE-EDGE-TRIGGE / Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-CDIP (0.300", 7.62mm)
9ns@ 5V , 2 4.5V 5.5V 20mA D-Type S 1mA DIP 3.56mm
DUAL D-TYPE POSITIVE-EDGE-TRIGGE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54S74J.