Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN54LS91J

8-BIT SHIFT REGISTERS 14-CDIP -5 / Shift Shift Register 1 Element 8 Bit 14-CDIP
$ 14.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS91J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago
Datasheet5 pages26 years ago

Arrow Electronics

CAD Models

Download Texas Instruments SN54LS91J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.71
$ 7.942
Stock
66,437
102,316
Authorized Distributors
0
2
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
40 ns
40 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSNJ54LS91J
40ns@ 5V 1 4.5V 5.5V Shift Register LS DIP Through hole mounting 3.56mm(height)
Texas InstrumentsJM38510/30605BCA
LS SERIAL IN PARALLEL OUT RoHS Compliant Rail/Tube shift register 32ns 27mA 5.08mm 25000000Hz
Texas InstrumentsSNJ54LS164J
LS SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDIP14

Descriptions

Descriptions of Texas Instruments SN54LS91J provided by its distributors.

8-BIT SHIFT REGISTERS 14-CDIP -5 / Shift Shift Register 1 Element 8 Bit 14-CDIP
Shift Register Single 8-Bit Serial to Serial 14-Pin CDIP Tube
40ns@ 5V 1 4.5V 5.5V Shift Register LS DIP 3.56mm
IC SHIFT REG 8-BIT SERIAL/SERIAL 14-PIN CERDIP
8-Bit Shift egisters 14-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.