Texas Instruments SN54LS193J

Synchronous 4-Bit Up/Down Counters (Dual Clock With Clear) 16-CDIP -55 to 125
$ 14.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS193J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54LS193J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.906
$ 0.736
$ 0.736
Stock
72,561
212,224
212,224
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Frequency
-
32 MHz
32 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsSN54LS191J
Synchronous Up/Down Counters With Down/Up Mode Control 16-CDIP -55 to 125
Texas InstrumentsSNJ54LS169BJ
Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125
Texas InstrumentsJM38510/31508BEA
Synchronous 4-Bit Up/Down Counters (Dual Clock With Clear) 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54LS193J provided by its distributors.

Synchronous 4-Bit Up/Down Counters (Dual Clock With Clear) 16-CDIP -55 to 125
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16
Counter Single 4-Bit Binary UP/Down 16-Pin CDIP Tube
54LS193 SYNCHRONOUS 4-BIT UP/DOW / Counter IC Element Bit
Sync Up/down Binary Counter Rohs Compliant: Yes
SYNCHRONOUS 4-BIT UP/DOWN COUNTE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS193J.