Texas Instruments SN54LS06J

Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin CDIP Tube
$ 14.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS06J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54LS06J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.203
$ 0.546
$ 0.546
Stock
28,024
2,216,797
2,216,797
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Elements
6
6
6
Number of Bits per Element
-
-
-
Low Level Output Current
30 mA
40 mA
40 mA
High Level Output Current
-250 µA
-250 µA
-250 µA
Propagation Delay
20 ns
20 ns
20 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSNJ54LS06J
Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin CDIP Tube
Texas InstrumentsSN5416J
Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin CDIP Tube
Texas InstrumentsSNJ5406J
Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments SN54LS06J provided by its distributors.

Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin CDIP Tube
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125
6 6 6 4.5V 5.5V 30mA Buffer,Driver TTL -0.25mA DIP 5.08mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.