Texas Instruments SN54LS05J

Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125
$ 12.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS05J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages23 years ago

LCSC

Sierra IC

CAD Models

Download Texas Instruments SN54LS05J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.897
$ 0.554
$ 0.554
Stock
43,056
335,829
335,829
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer
Inverter
Inverter
Number of Circuits
-
6
6
Number of Inputs
6
1
1
Propagation Delay
32 ns
40 ns
40 ns
Low Level Output Current
4 mA
8 mA
8 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54LS05J
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125
Texas InstrumentsSN5406J
Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin CDIP Tube
Texas InstrumentsSN5416J
Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments SN54LS05J provided by its distributors.

Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125
Hex Inverter (Oc) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN54LS05J.
Hex Inverter IC, Open-Collector, 6-Bit, TTL, CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS05 J
  • SN54LS05J.