Texas Instruments SN54AS652JT

Octal Bus Transceivers And egisters With 3-State Outputs 24-CDIP -55 to 125
$ 49.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54AS652JT.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages27 years ago

Sierra IC

CAD Models

Download Texas Instruments SN54AS652JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.82
$ 4.275
$ 4.275
Stock
13,273
283,223
283,223
Authorized Distributors
1
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
-
48 mA
48 mA
High Level Output Current
-
24 mA
24 mA
Propagation Delay
20 ns
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCY54FCT543TDMB
Octal egistered Transceivers with 3-State Outputs 24-CDIP -55 to 125
Texas Instruments5962-9222101MLA
Octal egistered Transceivers with 3-State Outputs 24-CDIP -55 to 125
Texas InstrumentsSNJ54AS646JT
Octal Bus Transceivers & egisters With 3 -State Outputs 24-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54AS652JT provided by its distributors.

Octal Bus Transceivers And egisters With 3-State Outputs 24-CDIP -55 to 125
AS SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT CDIP24
Bus XCVR Single 8-CH 3-ST 24-Pin CDIP Tube
OCTAL BUS TRANSCEIVERS AND REGIS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.