Texas Instruments SN54ALS245AJ

Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
$ 18.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ALS245AJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

CAD Models

Download Texas Instruments SN54ALS245AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.903
$ 0.936
Stock
63,694
54,958,871
Authorized Distributors
1
5
Case/Package
CDIP
PDIP
Number of Pins
20
20
Logic Function
Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
-
8
Low Level Output Current
-
15 mA
High Level Output Current
-
-15 mA
Propagation Delay
30 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments8403001RA
Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20
Texas InstrumentsSNJ54ALS245AJ
Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20
Texas InstrumentsSN54ALS645AJ
Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20

Descriptions

Descriptions of Texas Instruments SN54ALS245AJ provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
1 4.5V 5.5V 12mA Bus Transceiver -12mA DIP 5.08mm
ALS SERIES 8-BIT TRANSCEIVER TRUE OUTPUT CDIP20
Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube
OCTAL BUS TRANSCEIVERS WITH 3-ST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54ALS245AJ.