Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN54ALS241BJ

Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125
$ 3.926

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ALS241BJ.

Texas Instruments

Technical Drawing2 pages23 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.926
$ 13.477
Stock
102,998
99,127
Authorized Distributors
2
1
Case/Package
CDIP
CDIP
Number of Pins
-
20
Logic Function
Buffer
Buffer
Number of Circuits
-
-
Number of Inputs
-
8
Propagation Delay
-
38 ns
Low Level Output Current
-
12 mA
High Level Output Current
-
-12 mA
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN54HC126J
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin CDIP Tube
Texas InstrumentsSN54F244J
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube
Texas InstrumentsSN54HC125J
3-STATE CDIP ACTIVE (Last Updated: 4days ago) Buffer clock driver 6.67mm -7.8mA 36ns 125C

Descriptions

Descriptions of Texas Instruments SN54ALS241BJ provided by its distributors.

Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125
Non-inverting Tristate 8 8 2 4.5V 5.5V 12mA Buffer,Line Driver DIP
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.