Texas Instruments SN54ALS191AJ

Synchronous 4-Bit Up/Down Binary Counter 16-CDIP -55 to 125
$ 5.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ALS191AJ.

Texas Instruments

Datasheet17 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.03
$ 2.875
$ 2.875
Stock
158,538
322,138
322,138
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
4
4
Reset
-
-
-
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Frequency
-
30 MHz
30 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN54LS161AJ
IC BINARY COUNTER 4-BIT 16CDIP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Texas InstrumentsJM38510/31504BEA
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16
Texas InstrumentsJM38510/31202BEA
Binary Full Adder Single-Element 4-Bit 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments SN54ALS191AJ provided by its distributors.

Synchronous 4-Bit Up/Down Binary Counter 16-CDIP -55 to 125
Counter Single 4-Bit Async Binary UP/Down 16-Pin CDIP Tube
S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-LQFP (10x10)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.