Texas Instruments SN5404J

Push-Pull Inverter, TTL, 22ns@5V, 16mA, -0.4mA, 4.5V, 5.5V, DIP, TH, 19.56mm × 6.67mm × 5.08mm
$ 14.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN5404J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
-25.00%

CAD Models

Download Texas Instruments SN5404J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.165
$ 0.436
$ 0.436
Stock
95,534
664,408
664,408
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
-
6
6
Number of Inputs
-
1
1
Propagation Delay
22 ns
15 ns
15 ns
Low Level Output Current
16 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ5414J
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Texas InstrumentsSNJ5404J
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
Texas InstrumentsSN5414J
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN5404J provided by its distributors.

Push-Pull Inverter, TTL, 22ns@5V, 16mA, -0.4mA, 4.5V, 5.5V, DIP, TH, 19.56mm × 6.67mm × 5.08mm
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.