Texas Instruments SMARTRF06EBK

Texas Instruments ZigBeeEvaluation test board, Development Suite, 2.4GHz, CC2538chip, used forCC2538
$ 196.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SMARTRF06EBK.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-3.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipRN-41-EK
RN41 Bluetooth Evaluation Kit for RN41-I/RM Module
MicrochipRN-XV-EK1
Eval Kit, For Rn-Xv Modules W/ Usb; |Microchip Technology RN-XV-EK1
MicrochipRN-171-EK
RN-171 Evaluation Kit Power supply: 5 V Weight: 13.5 g Interfaces: 1x USB / TTL / UART
Texas InstrumentsCC256XQFNEM
Dual-mode Bluetooth® CC2564 evaluation board
Texas InstrumentsCC2564MODNEM
Texas Instruments Bluetooth Evaluation Board, CC2564 Chip, 2.4GHz, For CC2564
Development Kit for BL600 Module Series (BL600-SA w/ Integrated Antenna)

Descriptions

Descriptions of Texas Instruments SMARTRF06EBK provided by its distributors.

Texas Instruments ZigBeeEvaluation test board, Development Suite, 2.4GHz, CC2538chip, used forCC2538
EVALUATION BOARD, IEEE 802.15.4 ZIGBEE; Type de kit d'application: Connectivité Sans Fil; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: CC2538; Application Sous Type: IEEE 802.15.4, ZigBee; Contenu du ki
Evaluation Board, Ieee 802.15.4 Zigbee; Kit Application Type:Wireless Connectivity; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Cc2538; Application Sub Type:Ieee 802.15.4, Zigbee; Kit Contents:Eval Board Cc2538; Rohs Compliant: Yes |TEXAS INSTRUMENTS SMARTRF06EBK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMARTRF06EBK .
  • SMARTRF06EBK.